Rochester Electronics SN74ABTE16245DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Output Current | 90mA |
| Packaging | Bulk |
| Quiescent Current | 38mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABTE16245DL to view detailed technical specifications.
No datasheet is available for this part.