Rochester Electronics SN74ABTE16246DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 11 |
| Packaging | Bulk |
| Quiescent Current | 38mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABTE16246DLR to view detailed technical specifications.
No datasheet is available for this part.