Rochester Electronics SN74ABTH16245DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Cut Tape |
| Propagation Delay | 4.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABTH16245DGGR to view detailed technical specifications.
No datasheet is available for this part.