Rochester Electronics SN74ABTH16260DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABTH16260DLR to view detailed technical specifications.
No datasheet is available for this part.