Rochester Electronics SN74ABTH18502APMR technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABTH18502APMR to view detailed technical specifications.
No datasheet is available for this part.