Rochester Electronics SN74ABTH245DGVR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 3.9ns |
| Quiescent Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ABTH245DGVR to view detailed technical specifications.
No datasheet is available for this part.