The SN74AC08N is a 4-bit hex inverter from Rochester Electronics. It features a PDIP package and is lead-free. The device has a propagation delay of 10ns and can supply an output current of up to 24mA. The output voltage is 6V. The SN74AC08N is packaged in bulk and is compliant with SVHC regulations.
Rochester Electronics SN74AC08N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC08N to view detailed technical specifications.
No datasheet is available for this part.