Rochester Electronics SN74AC08NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC08NSR to view detailed technical specifications.
No datasheet is available for this part.