This 8-bit non-inverting D-type flip-flop features eight outputs and a propagation delay of 9.5ns. The device is packaged in a lead-free SSOP package and is suitable for use in high-speed digital circuits. The flip-flop can source up to 24mA of current from each output, making it suitable for a variety of applications. The device is available in bulk packaging.
Rochester Electronics SN74AC373DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC373DBR to view detailed technical specifications.
No datasheet is available for this part.