The SN74AC373N is an 8-bit D-type flip-flop with 8 outputs. It features an output current of 24mA and a propagation delay of 9.5ns. The device is packaged in a PDIP and is lead free. It is also Reach SVHC compliant.
Rochester Electronics SN74AC373N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 9.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC373N to view detailed technical specifications.
No datasheet is available for this part.