The SN74AC374DW is an 8-bit 8-stage parallel-in/serial-out shift register from Rochester Electronics. It operates at a frequency of 100MHz and features a non-inverting polarity. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The SN74AC374DW has an output current of 24mA and a propagation delay of 10.5ns. It is compliant with Reach SVHC regulations.
Rochester Electronics SN74AC374DW technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC374DW to view detailed technical specifications.
No datasheet is available for this part.