The SN74AC534DW is an 8-bit inverting logic switch with a maximum frequency of 150MHz. It features 8 inputs and 8 outputs, with an output current of up to 24mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations.
Rochester Electronics SN74AC534DW technical specifications.
| Package/Case | SOIC |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC534DW to view detailed technical specifications.
No datasheet is available for this part.