The SN74AC573DWR is an 8-bit non-inverting octal D-type flip-flop from Rochester Electronics. It features a propagation delay of 11.5ns and an output current of 50mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The SN74AC573DWR is available in bulk packaging.
Rochester Electronics SN74AC573DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 50mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC573DWR to view detailed technical specifications.
No datasheet is available for this part.