The SN74AC573N is an 8-bit octal D-type flip-flop from Rochester Electronics. It operates at a frequency of 1MHz and can source up to 24mA of current from its outputs. The device is packaged in a PDIP package and is available in bulk quantities. The SN74AC573N has a propagation delay of 11.5ns and is compliant with Reach SVHC regulations.
Rochester Electronics SN74AC573N technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC573N to view detailed technical specifications.
No datasheet is available for this part.