The SN74AC573PWR is an 8-bit non-inverting 8-output shift register from Rochester Electronics. It features a propagation delay of 11.5ns and an output current of 24mA. The device is packaged in a lead-free TSSOP package and is available in bulk packaging. The shift register is designed for high-speed applications and operates over a wide range of temperatures.
Rochester Electronics SN74AC573PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC573PWR to view detailed technical specifications.
No datasheet is available for this part.