The SN74AC574DW is an 8-bit non-inverting octal flip-flop with a maximum operating frequency of 153MHz. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has 8 outputs and can supply an output current of up to 24mA. The propagation delay is 11ns. The SN74AC574DW is compliant with the Reach SVHC regulations.
Rochester Electronics SN74AC574DW technical specifications.
| Package/Case | SOIC |
| Frequency | 153MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC574DW to view detailed technical specifications.
No datasheet is available for this part.