The SN74AC74N is a dual non-inverting flip-flop with a frequency of 160MHz and an output current of 24mA. It is packaged in a PDIP package and is lead free. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN74AC74N technical specifications.
| Package/Case | PDIP |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AC74N to view detailed technical specifications.
No datasheet is available for this part.