The SN74ACT04D is a 6-bit hex inverter from Rochester Electronics with a propagation delay of 8.5ns. It features an output current of 24mA and is packaged in a lead-free SOIC package. The device is available in bulk packaging and meets Reach SVHC compliance requirements.
Rochester Electronics SN74ACT04D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT04D to view detailed technical specifications.
No datasheet is available for this part.