The SN74ACT04N is a 6-bit hex inverter from Rochester Electronics. It features a propagation delay of 8.5ns and an output current of 24mA. The device is packaged in a lead-free PDIP package and is available in bulk packaging. The SN74ACT04N is compliant with Reach SVHC regulations.
Rochester Electronics SN74ACT04N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT04N to view detailed technical specifications.
No datasheet is available for this part.