The SN74ACT11N is a 3-bit logic IC from Rochester Electronics, featuring 3 gates and an output current of 24mA. It has a propagation delay of 10ns and is packaged in a PDIP package. The device is lead-free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics SN74ACT11N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT11N to view detailed technical specifications.
No datasheet is available for this part.