Rochester Electronics SN74ACT1284DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 7 |
| Number of Circuits | 7 |
| Output Current | 14mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT1284DW to view detailed technical specifications.
No datasheet is available for this part.