Rochester Electronics SN74ACT2227DWR technical specifications.
| Data Rate | 30Mbps |
| Frequency | 60MHz |
| Lead Free | Contains Lead |
| Memory Size | 8B |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT2227DWR to view detailed technical specifications.
No datasheet is available for this part.