Rochester Electronics SN74ACT2235-40PAG technical specifications.
| Package/Case | TQFP |
| Data Rate | 50Mbps |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT2235-40PAG to view detailed technical specifications.
No datasheet is available for this part.