Rochester Electronics SN74ACT2235-60FN technical specifications.
| Package/Case | PLCC |
| Data Rate | 50Mbps |
| Frequency | 16.7MHz |
| Lead Free | Lead Free |
| Memory Size | 1125B |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT2235-60FN to view detailed technical specifications.
No datasheet is available for this part.