The SN74ACT245N is an 8-bit 8-channel output driver from Rochester Electronics. It features a propagation delay of 9ns and an output current of 24mA. The device is packaged in a lead-free PDIP package and is compliant with Reach SVHC regulations. The SN74ACT245N is available in bulk packaging.
Rochester Electronics SN74ACT245N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT245N to view detailed technical specifications.
No datasheet is available for this part.