Rochester Electronics SN74ACT3631-20PCB technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Memory Size | 2250B |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT3631-20PCB to view detailed technical specifications.
No datasheet is available for this part.