The SN74ACT374DW is an 8-bit non-inverting bus transceiver from Rochester Electronics. It operates at a frequency of 160MHz and can source up to 24mA of current from its outputs. The device is packaged in a SOIC package and is lead-free. It is compliant with Reach SVHC regulations. The propagation delay is 11.5ns.
Rochester Electronics SN74ACT374DW technical specifications.
| Package/Case | SOIC |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT374DW to view detailed technical specifications.
No datasheet is available for this part.