The SN74ACT534DBR is an 8-bit inverting logic gate with 8 outputs, operating at a frequency of 100MHz. It is packaged in a lead-free SSOP package, which is available on tape and reel. The device has a propagation delay of 12.5ns and an output current of 24mA. The SN74ACT534DBR is manufactured by Rochester Electronics.
Rochester Electronics SN74ACT534DBR technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT534DBR to view detailed technical specifications.
No datasheet is available for this part.