The SN74ACT534DW is an 8-bit inverting logic gate with a frequency of 120MHz and an output current of 24mA. It is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The device has a propagation delay of 12.5ns and is available in bulk packaging.
Rochester Electronics SN74ACT534DW technical specifications.
| Package/Case | SOIC |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT534DW to view detailed technical specifications.
No datasheet is available for this part.