The SN74ACT534PWR is an 8-bit inverting logic 8-output device with a maximum operating frequency of 100MHz and an output current of 24mA. It is packaged in a lead-free TSSOP package and is available in bulk packaging. The device operates over a wide temperature range, but the exact operating temperature range is not specified in the provided data. The SN74ACT534PWR is manufactured by Rochester Electronics.
Rochester Electronics SN74ACT534PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT534PWR to view detailed technical specifications.
No datasheet is available for this part.