Rochester Electronics SN74ACT563DBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT563DBR to view detailed technical specifications.
No datasheet is available for this part.