The SN74ACT563DW is an 8-bit inverting logic 8-channel device from Rochester Electronics. It features a package type of SOIC and is lead free. The device has 8 bits and 8 circuits, with 8 outputs. It can supply an output current of up to 24mA. The propagation delay is 12.5ns. This part is Reach SVHC compliant.
Rochester Electronics SN74ACT563DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT563DW to view detailed technical specifications.
No datasheet is available for this part.