The SN74ACT564PWR is an 8-bit inverting logic gate from Rochester Electronics. It operates at a frequency of 90MHz and features 8 outputs. The device is packaged in a TSSOP package and is lead-free. The SN74ACT564PWR can supply an output current of up to 24mA. It has a propagation delay of 11.5ns. The device is available in bulk packaging.
Rochester Electronics SN74ACT564PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 90MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT564PWR to view detailed technical specifications.
No datasheet is available for this part.