The SN74ACT573N is an 8-bit octal D-type flip-flop from Rochester Electronics. It features a non-inverting polarity and a propagation delay of 12ns. The device operates at an output voltage of 5.5V and an output current of 24mA. The SN74ACT573N is packaged in a PDIP package and is available in bulk packaging.
Rochester Electronics SN74ACT573N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT573N to view detailed technical specifications.
No datasheet is available for this part.