The SN74ACT74DR is a dual 2-bit non-inverting logic gate from Rochester Electronics. It operates at a frequency of 210MHz and can source up to 50mA of output current. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The SN74ACT74DR is compliant with Reach SVHC regulations.
Rochester Electronics SN74ACT74DR technical specifications.
| Package/Case | SOIC |
| Frequency | 210MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 50mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT74DR to view detailed technical specifications.
No datasheet is available for this part.