The SN74ACT74PWR is a dual 2-bit non-inverting flip-flop from Rochester Electronics, featuring a maximum frequency of 210MHz and an output current of 24mA. It is packaged in a lead-free TSSOP package, available in bulk quantities. The device has a propagation delay of 13ns and is designed for high-speed applications.
Rochester Electronics SN74ACT74PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 210MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT74PWR to view detailed technical specifications.
No datasheet is available for this part.