Rochester Electronics SN74ACT7805-15DL technical specifications.
| Package/Case | SSOP |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Memory Size | 562B |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT7805-15DL to view detailed technical specifications.
No datasheet is available for this part.