Rochester Electronics SN74ACT7811-25FN technical specifications.
| Package/Case | PLCC |
| Frequency | 16.7MHz |
| Lead Free | Contains Lead |
| Memory Size | 2250B |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT7811-25FN to view detailed technical specifications.
No datasheet is available for this part.