Rochester Electronics SN74ACT7813-20DL technical specifications.
| Package/Case | SSOP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Memory Size | 137B |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT7813-20DL to view detailed technical specifications.
No datasheet is available for this part.