Rochester Electronics SN74ACT7882-15FN technical specifications.
| Package/Case | PLCC |
| Frequency | 66.7MHz |
| Lead Free | Contains Lead |
| Memory Size | 4500B |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT7882-15FN to view detailed technical specifications.
No datasheet is available for this part.