The SN74AHC05D is a 6-bit hex inverter from Rochester Electronics. It features a propagation delay of 6.5ns and an output current of 8mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics SN74AHC05D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC05D to view detailed technical specifications.
No datasheet is available for this part.