The SN74AHC05N is a 6-bit hex inverter from Rochester Electronics. It is packaged in a 6-pin PDIP package and is lead free. The device has six circuits and six gates, with an output current of 8mA. The propagation delay is 6.5ns. The SN74AHC05N is Reach SVHC compliant.
Rochester Electronics SN74AHC05N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC05N to view detailed technical specifications.
No datasheet is available for this part.