The SN74AHC126N is a 4-bit quad buffer from Rochester Electronics. It is packaged in a PDIP package and is available in bulk. The device has 4 circuits and 4 outputs, with an output current of 8mA. The propagation delay is 8.5ns. The part is lead free and compliant with Reach SVHC regulations.
Rochester Electronics SN74AHC126N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC126N to view detailed technical specifications.
No datasheet is available for this part.