The SN74AHC132D is a 4-bit quad 2-input NAND gate from Rochester Electronics. It is packaged in a SOIC package and is lead free. The device has a propagation delay of 17.5ns and an output current of 8mA. It is compliant with Reach SVHC regulations.
Rochester Electronics SN74AHC132D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 17.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC132D to view detailed technical specifications.
No datasheet is available for this part.