Rochester Electronics SN74AHC132PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 17.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC132PWR to view detailed technical specifications.
No datasheet is available for this part.