Rochester Electronics SN74AHC139RGYR technical specifications.
| Bandwidth | 110MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC139RGYR to view detailed technical specifications.
No datasheet is available for this part.