The SN74AHC14DR is a 6-bit hex inverter from Rochester Electronics. It features a propagation delay of 12ns and an output current of 25mA. The device is packaged in a lead-free SOIC package and is available in tape and reel packaging. The SN74AHC14DR is compliant with Reach SVHC regulations.
Rochester Electronics SN74AHC14DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC14DR to view detailed technical specifications.
No datasheet is available for this part.