The SN74AHC14N is a 6-bit hex inverter from Rochester Electronics. It features a propagation delay of 12ns and an output current of 8mA. The device is packaged in a PDIP package and is compliant with RoHS lead-free standards. The SN74AHC14N is available in bulk packaging. It is designed to operate in a variety of applications requiring high-speed logic functions.
Rochester Electronics SN74AHC14N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC14N to view detailed technical specifications.
No datasheet is available for this part.