Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Rochester Electronics SN74AHC174DR technical specifications.
| Package/Case | SOIC |
| Frequency | 180MHz |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Output Current | 8mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC174DR to view detailed technical specifications.
No datasheet is available for this part.