Rochester Electronics SN74AHC1G32DCKRG4 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74AHC1G32DCKRG4 to view detailed technical specifications.
No datasheet is available for this part.